Datasheets
TDR1VF685MSL by: KOA Speer Electronics Inc

CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for TDR1VF685MSL by KOA Speer Electronics Inc

Overview of TDR1VF685MSL by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Telecommunications

Price & Stock for TDR1VF685MSL

Part # Distributor Description Stock Price Buy
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8UF, THROUGH HOLE MOUNT 1000
  • 1 $0.2700
  • 45 $0.1800
  • 279 $0.1440
$0.1440 / $0.2700 Buy Now

Part Details for TDR1VF685MSL

TDR1VF685MSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDR1VF685MSL Part Data Attributes

TDR1VF685MSL KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
TDR1VF685MSL KOA Speer Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.40
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0019 mA
Manufacturer Series TDR
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Alternate Parts for TDR1VF685MSL

This table gives cross-reference parts and alternative options found for TDR1VF685MSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1VF685MSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
199D685X0035DA1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague TDR1VF685MSL vs 199D685X0035DA1
S991V685MGJ CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TDR1VF685MSL vs S991V685MGJ
TRD10K-685-M035B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TDR1VF685MSL vs TRD10K-685-M035B
TAP685M35GSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1VF685MSL vs TAP685M35GSB
S991V685MGB CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TDR1VF685MSL vs S991V685MGB
RCDD10K685M035B CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc TDR1VF685MSL vs RCDD10K685M035B
511-035/6R8MHBF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TDR1VF685MSL vs 511-035/6R8MHBF
TAP685M035DRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1VF685MSL vs TAP685M035DRW
RCDD20685M035B CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc TDR1VF685MSL vs RCDD20685M035B
TRD25-685-M035A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TDR1VF685MSL vs TRD25-685-M035A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDR1VF685MSL by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDR1VF685MSL by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TDR1VF685MSL would you like to use for your alert(s)?
  • Please alert me when TDR1VF685MSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDR1VF685MSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDR1VF685MSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDR1VF685MSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDR1VF685MSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDR1VF685MSL by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: