Part Details for TDR1VA224MSL by KOA Speer Electronics Inc
Overview of TDR1VA224MSL by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1VA224MSL
TDR1VA224MSL CAD Models
TDR1VA224MSL Part Data Attributes
|
TDR1VA224MSL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1VA224MSL
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TDR1VA224MSL
This table gives cross-reference parts and alternative options found for TDR1VA224MSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1VA224MSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1VATSA224M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1VA224MSL vs TDR1VATSA224M |
TAP224M035DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1VA224MSL vs TAP224M035DRS |
511-035/R22MSTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1VA224MSL vs 511-035/R22MSTRF |
TAP224M35DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1VA224MSL vs TAP224M35DTW |
511-035/R22MBTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1VA224MSL vs 511-035/R22MBTAF |
TDR1VA224MBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1VA224MSL vs TDR1VA224MBL |
TAP224M35DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1VA224MSL vs TAP224M35DTS |
TDC224M035WSE-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDR1VA224MSL vs TDC224M035WSE-F |
TAP224M35CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1VA224MSL vs TAP224M35CRS |
S991V224MAH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1VA224MSL vs S991V224MAH |