Part Details for TDR1EE106MSA by KOA Speer Electronics Inc
Overview of TDR1EE106MSA by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for TDR1EE106MSA
TDR1EE106MSA CAD Models
TDR1EE106MSA Part Data Attributes
|
TDR1EE106MSA
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1EE106MSA
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1EE106MSA
This table gives cross-reference parts and alternative options found for TDR1EE106MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1EE106MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1EELS106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EE106MSA vs TDR1EELS106M |
RCDC20106M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1EE106MSA vs RCDC20106M025A |
TAP106M25BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1EE106MSA vs TAP106M25BRW |
TDR1EE106MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EE106MSA vs TDR1EE106MA |
511-025/100MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1EE106MSA vs 511-025/100MCTAF |
204N2502106M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TDR1EE106MSA vs 204N2502106M2 |
511-025/100MCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1EE106MSA vs 511-025/100MCBF |
TDR1EETS106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EE106MSA vs TDR1EETS106M |
TAP106M25DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1EE106MSA vs TAP106M25DTW |
S991E106MGA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1EE106MSA vs S991E106MGA |