TDR1CFLBA226K
KOA Speer Electronics Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of TDR1CFLBA226K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications

CAD Models for TDR1CFLBA226K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDR1CFLBA226K by KOA Speer Electronics Inc

TDR1CFLBA226K
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.40
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Manufacturer Series
TDR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. TDR1CFLBA226K
    KOA Speer Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for TDR1CFLBA226K

This table gives cross-reference parts and alternative options found for TDR1CFLBA226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CFLBA226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
511-016/220KCTRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TDR1CFLBA226K vs 511-016/220KCTRF
S991C226KGH CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TDR1CFLBA226K vs S991C226KGH
TRC25-226-K016A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TDR1CFLBA226K vs TRC25-226-K016A
TAP226K016DRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1CFLBA226K vs TAP226K016DRW
TDR1CFLS226K CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TDR1CFLBA226K vs TDR1CFLS226K
TRC20-226-K016B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TDR1CFLBA226K vs TRC20-226-K016B
204N1602226K2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Matsuo Electric Co Ltd TDR1CFLBA226K vs 204N1602226K2
S991C226KG1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation TDR1CFLBA226K vs S991C226KG1
TDR1CF226KBA CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TDR1CFLBA226K vs TDR1CF226KBA
511-016/220KHBF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TDR1CFLBA226K vs 511-016/220KHBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDR1CFLBA226K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDR1CFLBA226K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TDR1CFLBA226K would you like to use for your alert(s)?
  • Please alert me when TDR1CFLBA226K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDR1CFLBA226K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDR1CFLBA226K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDR1CFLBA226K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDR1CFLBA226K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDR1CFLBA226K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: