Part Details for TDR1CFLB226K by KOA Speer Electronics Inc
Overview of TDR1CFLB226K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for TDR1CFLB226K
TDR1CFLB226K CAD Models
TDR1CFLB226K Part Data Attributes
|
TDR1CFLB226K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CFLB226K
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CFLB226K
This table gives cross-reference parts and alternative options found for TDR1CFLB226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CFLB226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226K16DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CFLB226K vs TAP226K16DTW |
TRC10K-226-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CFLB226K vs TRC10K-226-K016B |
511-016/220KSBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CFLB226K vs 511-016/220KSBF |
TDR1CF226KBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFLB226K vs TDR1CF226KBL |
TDR1CFTAR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFLB226K vs TDR1CFTAR226K |
TAP226K16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CFLB226K vs TAP226K16CCS |
TAP226K16DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CFLB226K vs TAP226K16DCS |
511-016/220KCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CFLB226K vs 511-016/220KCBF |
TDR1CF226KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFLB226K vs TDR1CF226KS |
TDR1CFLSA226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFLB226K vs TDR1CFLSA226K |