Part Details for TDR1CCLSA685M by KOA Speer Electronics Inc
Overview of TDR1CCLSA685M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CCLSA685M
TDR1CCLSA685M CAD Models
TDR1CCLSA685M Part Data Attributes
|
TDR1CCLSA685M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CCLSA685M
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CCLSA685M
This table gives cross-reference parts and alternative options found for TDR1CCLSA685M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CCLSA685M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1CCLBA685M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CCLSA685M vs TDR1CCLBA685M |
RCDB25685M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CCLSA685M vs RCDB25685M016B |
TAP685M16GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CCLSA685M vs TAP685M16GSB |
RCDB10K685M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CCLSA685M vs RCDB10K685M016A |
TRB10K-685-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CCLSA685M vs TRB10K-685-M016B |
TAP685M16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CCLSA685M vs TAP685M16SRS |
TDR1CC685MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CCLSA685M vs TDR1CC685MS |
TAP685M16CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CCLSA685M vs TAP685M16CRW |
TDR1CC685MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CCLSA685M vs TDR1CC685MSA |
TAP685M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CCLSA685M vs TAP685M016 |