Part Details for TDR1CC685MSA by KOA Speer Electronics Inc
Overview of TDR1CC685MSA by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CC685MSA
TDR1CC685MSA CAD Models
TDR1CC685MSA Part Data Attributes
|
TDR1CC685MSA
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CC685MSA
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CC685MSA
This table gives cross-reference parts and alternative options found for TDR1CC685MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CC685MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDB10K685M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CC685MSA vs RCDB10K685M016B |
TAP685M16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CC685MSA vs TAP685M16BRW |
RCDB10685M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CC685MSA vs RCDB10685M016B |
TAP685M16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CC685MSA vs TAP685M16DTS |
TDC685M016WSE | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDR1CC685MSA vs TDC685M016WSE |
TAP685M16SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CC685MSA vs TAP685M16SCS |
TAP685M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CC685MSA vs TAP685M016 |
199D685X0016BB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDR1CC685MSA vs 199D685X0016BB1 |
TRB10K-685-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CC685MSA vs TRB10K-685-M016B |
TRB-685-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CC685MSA vs TRB-685-M016A |