Part Details for TDR1CBTSR475M by KOA Speer Electronics Inc
Overview of TDR1CBTSR475M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CBTSR475M
TDR1CBTSR475M CAD Models
TDR1CBTSR475M Part Data Attributes
|
TDR1CBTSR475M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CBTSR475M
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CBTSR475M
This table gives cross-reference parts and alternative options found for TDR1CBTSR475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CBTSR475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP475M016DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CBTSR475M vs TAP475M016DRW |
TDR1CB475MSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTSR475M vs TDR1CB475MSL |
TDR1CB475MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTSR475M vs TDR1CB475MA |
TDR1CBTSA475M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CBTSR475M vs TDR1CBTSA475M |
TAP475M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CBTSR475M vs TAP475M016 |
TAL475M016 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TDR1CBTSR475M vs TAL475M016 |
S991C475MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1CBTSR475M vs S991C475MCC |
TAP475M16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CBTSR475M vs TAP475M16CCS |
RCDB20475M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CBTSR475M vs RCDB20475M016B |
S991C475MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1CBTSR475M vs S991C475MCA |