Part Details for TDR1CA225MAL by KOA Speer Electronics Inc
Overview of TDR1CA225MAL by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CA225MAL
TDR1CA225MAL CAD Models
TDR1CA225MAL Part Data Attributes
|
TDR1CA225MAL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CA225MAL
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CA225MAL
This table gives cross-reference parts and alternative options found for TDR1CA225MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CA225MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA-225-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CA225MAL vs TRA-225-M016T |
TDR1CA225MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CA225MAL vs TDR1CA225MS |
TAP225M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CA225MAL vs TAP225M016 |
TAP225M16CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CA225MAL vs TAP225M16CRW |
TAP225M16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CA225MAL vs TAP225M16DTS |
TAP225M16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CA225MAL vs TAP225M16SRS |
TDR1CATAR225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CA225MAL vs TDR1CATAR225M |
511-016/2R2MCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CA225MAL vs 511-016/2R2MCTRF |
TDR1CATBR225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CA225MAL vs TDR1CATBR225M |
TAP225M16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CA225MAL vs TAP225M16CCS |