There are no models available for this part yet.
Overview of TDR1AH686KSA by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
CAD Models for TDR1AH686KSA by KOA Speer Electronics Inc
Part Data Attributes for TDR1AH686KSA by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0054 mA
|
Manufacturer Series
|
TDR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDR1AH686KSA
This table gives cross-reference parts and alternative options found for TDR1AH686KSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1AH686KSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD10-686-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1AH686KSA vs TRD10-686-K010A |
TAP686K10SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AH686KSA vs TAP686K10SCS |
RCDD20686K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1AH686KSA vs RCDD20686K010A |
TAP686K010DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AH686KSA vs TAP686K010DRS |
TAP686K010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AH686KSA vs TAP686K010 |
TDR1AHLAR686K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AH686KSA vs TDR1AHLAR686K |
TDC686K010WSF | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDR1AH686KSA vs TDC686K010WSF |
499DE686X9010E6VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDR1AH686KSA vs 499DE686X9010E6VE3 |
TRD20-686-K010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1AH686KSA vs TRD20-686-K010B |
TDR1AHLS686K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AH686KSA vs TDR1AHLS686K |