There are no models available for this part yet.
Overview of TDR1AELS226K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
CAD Models for TDR1AELS226K by KOA Speer Electronics Inc
Part Data Attributes for TDR1AELS226K by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
TDR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDR1AELS226K
This table gives cross-reference parts and alternative options found for TDR1AELS226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1AELS226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226K10GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AELS226K vs TAP226K10GSB |
199D226X9010CE2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDR1AELS226K vs 199D226X9010CE2 |
RCDC10226K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1AELS226K vs RCDC10226K010A |
199D226X9010CE2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TDR1AELS226K vs 199D226X9010CE2 |
204N1002226K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TDR1AELS226K vs 204N1002226K2 |
TRC20-226-K010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1AELS226K vs TRC20-226-K010B |
TAP226K010DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AELS226K vs TAP226K010DRW |
TDR1AELSR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AELS226K vs TDR1AELSR226K |
TDR1AE226KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AELS226K vs TDR1AE226KB |
TRC25-226-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1AELS226K vs TRC25-226-K010A |