Part Details for TDR1AE226KBL by KOA Speer Electronics Inc
Overview of TDR1AE226KBL by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1AE226KBL
TDR1AE226KBL CAD Models
TDR1AE226KBL Part Data Attributes
|
TDR1AE226KBL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1AE226KBL
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0017 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for TDR1AE226KBL
This table gives cross-reference parts and alternative options found for TDR1AE226KBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1AE226KBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1AELS226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AE226KBL vs TDR1AELS226K |
TDR1AETSR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AE226KBL vs TDR1AETSR226K |
TDR1AELSR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AE226KBL vs TDR1AELSR226K |
TAP226K010DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AE226KBL vs TAP226K010DRW |
TDR1AELAA226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1AE226KBL vs TDR1AELAA226K |
S991A226KFC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1AE226KBL vs S991A226KFC |
RCDC25226K010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1AE226KBL vs RCDC25226K010B |
TRC-226-K010B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1AE226KBL vs TRC-226-K010B |
TAP226K10CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AE226KBL vs TAP226K10CRS |
TAP226K10SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1AE226KBL vs TAP226K10SCS |