Part Details for TDR0JD226KAA by KOA Speer Electronics Inc
Overview of TDR0JD226KAA by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR0JD226KAA
TDR0JD226KAA CAD Models
TDR0JD226KAA Part Data Attributes
|
TDR0JD226KAA
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR0JD226KAA
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0011 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for TDR0JD226KAA
This table gives cross-reference parts and alternative options found for TDR0JD226KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR0JD226KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226K6CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JD226KAA vs TAP226K6CRW |
TAP226K6CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JD226KAA vs TAP226K6CRS |
TAP226K6DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JD226KAA vs TAP226K6DTW |
TDR0JDLSR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JD226KAA vs TDR0JDLSR226K |
511-6R3/220KCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR0JD226KAA vs 511-6R3/220KCBF |
S990J226KEB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR0JD226KAA vs S990J226KEB |
TDR0JDTBA226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR0JD226KAA vs TDR0JDTBA226K |
TAP226K6SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR0JD226KAA vs TAP226K6SCS |
RCDC10K226K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR0JD226KAA vs RCDC10K226K006A |
TAL226K006CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TDR0JD226KAA vs TAL226K006CRR |