Datasheets
TDP16031500FUF by:

Array/Network Resistor, Isolated, Thin Film, 0.8W, 150ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7625, DIP-16, HALOGEN FREE

Part Details for TDP16031500FUF by Vishay Intertechnologies

Overview of TDP16031500FUF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TDP16031500FUF

Part # Distributor Description Stock Price Buy
DISTI # TDP16031500FUF
Avnet Americas Res Thin Film NET 150 Ohm 1% 4/5W ?25ppm/?C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Bulk (Alt: TDP16031500FUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $3.2712
  • 110 $3.2248
  • 210 $3.1552
  • 500 $2.0349
  • 1,000 $1.6640
  • 5,000 $1.4464
  • 10,000 $1.4125
$1.4125 / $3.2712 Buy Now

Part Details for TDP16031500FUF

TDP16031500FUF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDP16031500FUF Part Data Attributes

TDP16031500FUF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TDP16031500FUF Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 0.8W, 150ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7625, DIP-16, HALOGEN FREE
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP-16, HALOGEN FREE
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Construction Molded Case
Element Power Dissipation 0.1 W
First Element Resistance 150 Ω
JESD-609 Code e0
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.83 mm
Package Length 19.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 6.35 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.8 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7625
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape FLAT
Tolerance 1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDP16031500FUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDP16031500FUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TDP16031500FUF would you like to use for your alert(s)?
  • Please alert me when TDP16031500FUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDP16031500FUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDP16031500FUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDP16031500FUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDP16031500FUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDP16031500FUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: