Part Details for TDN1-1211WISM by Traco Power
Overview of TDN1-1211WISM by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDN1-1211WISM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 48 |
|
$22.2037 / $26.1220 | Buy Now |
DISTI #
TDN1-1211WISM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷18V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$16.8200 / $18.8900 | RFQ |
DISTI #
000000000005544083
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$13.5600 / $18.3500 | Buy Now |
Part Details for TDN1-1211WISM
TDN1-1211WISM CAD Models
TDN1-1211WISM Part Data Attributes
|
TDN1-1211WISM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TDN1-1211WISM
Traco Power
1 Watt DC/DC converter, industrial, 4:1 input, high power density, regulated, encapsulated, SMD package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-F6 | |
JESD-609 Code | e3 | |
Length | 13.2 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.1 mm |
Alternate Parts for TDN1-1211WISM
This table gives cross-reference parts and alternative options found for TDN1-1211WISM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDN1-1211WISM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1P-1205SZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 79; Max Capacitive load (µF): 220; Package type: DIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.27; W (mm): 10.16; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | TDN1-1211WISM vs AM1P-1205SZ |