Part Details for TDL565K035T1DF by Cornell Dubilier Electronics Inc
Overview of TDL565K035T1DF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TDL565K035T1DF
TDL565K035T1DF CAD Models
TDL565K035T1DF Part Data Attributes
|
TDL565K035T1DF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL565K035T1DF
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3434 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.16 mm | |
Length | 8.64 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TDL | |
Size Code | 3434 | |
Terminal Pitch | 2.54 mm | |
Width | 8.64 mm |
Alternate Parts for TDL565K035T1DF
This table gives cross-reference parts and alternative options found for TDL565K035T1DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL565K035T1DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL565K035T2DF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | Cornell Dubilier Electronics Inc | TDL565K035T1DF vs TDL565K035T2DF |
TDL565K035S1D-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 3434, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TDL565K035T1DF vs TDL565K035S1D-F |
TDL565K035S1D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 3434, RADIAL LEADED | Cornell Dubilier Electronics Inc | TDL565K035T1DF vs TDL565K035S1D |
TDL565K035M2DF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | Cornell Dubilier Electronics Inc | TDL565K035T1DF vs TDL565K035M2DF |
TDL565K035M2D | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | Cornell Dubilier Electronics Inc | TDL565K035T1DF vs TDL565K035M2D |