Part Details for TDL276J016S1D-F by Cornell Dubilier Electronics Inc
Overview of TDL276J016S1D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDL276J016S1D-F
TDL276J016S1D-F CAD Models
TDL276J016S1D-F Part Data Attributes
|
TDL276J016S1D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL276J016S1D-F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, 3434, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0032 mA | |
Length | 8.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 3434 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 8.64 mm |
Alternate Parts for TDL276J016S1D-F
This table gives cross-reference parts and alternative options found for TDL276J016S1D-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL276J016S1D-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL276J016T2DF | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, | Cornell Dubilier Electronics Inc | TDL276J016S1D-F vs TDL276J016T2DF |
TDL276J016S1D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, 3434, RADIAL LEADED | Cornell Dubilier Electronics Inc | TDL276J016S1D-F vs TDL276J016S1D |
TDL276J016T2D | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, | Cornell Dubilier Electronics Inc | TDL276J016S1D-F vs TDL276J016T2D |
TDL276J016T1D | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, | Cornell Dubilier Electronics Inc | TDL276J016S1D-F vs TDL276J016T1D |