TDL275K050M2DF
Cornell Dubilier Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, 3434,

Overview of TDL275K050M2DF by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TDL275K050M2DF by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDL275K050M2DF by Cornell Dubilier Electronics Inc

TDL275K050M2DF
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3434
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
10.16 mm
JESD-609 Code
e3
Length
8.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
3434
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
8.64 mm
Want to compare parts?
  1. TDL275K050M2DF
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, 3434,
    VS

Alternate Parts for TDL275K050M2DF

This table gives cross-reference parts and alternative options found for TDL275K050M2DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL275K050M2DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDL275K050M2D Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, 3434, Cornell Dubilier Electronics Inc TDL275K050M2DF vs TDL275K050M2D
TDL275K050T2DF Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, 3434, Cornell Dubilier Electronics Inc TDL275K050M2DF vs TDL275K050T2DF
TDL275K050T1D Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.7uF, 3434, Cornell Dubilier Electronics Inc TDL275K050M2DF vs TDL275K050T1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDL275K050M2DF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDL275K050M2DF by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of TDL275K050M2DF would you like to use for your alert(s)?
  • Please alert me when TDL275K050M2DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDL275K050M2DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDL275K050M2DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDL275K050M2DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDL275K050M2DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDL275K050M2DF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: