TDL275J035T2C
Cornell Dubilier Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626,

Overview of TDL275J035T2C by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TDL275J035T2C by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDL275J035T2C by Cornell Dubilier Electronics Inc

TDL275J035T2C
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 2626
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
9.14 mm
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Size Code
2626
Surface Mount
NO
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
6.6 mm
Want to compare parts?
  1. TDL275J035T2C
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626,
    VS

Alternate Parts for TDL275J035T2C

This table gives cross-reference parts and alternative options found for TDL275J035T2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL275J035T2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDL275J035T2CF Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, Cornell Dubilier Electronics Inc TDL275J035T2C vs TDL275J035T2CF
TDL275J035T1C Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, Cornell Dubilier Electronics Inc TDL275J035T2C vs TDL275J035T1C
TDL275J035M2C Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, Cornell Dubilier Electronics Inc TDL275J035T2C vs TDL275J035M2C
TDL275J035T1CF Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, Cornell Dubilier Electronics Inc TDL275J035T2C vs TDL275J035T1CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDL275J035T2C by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDL275J035T2C by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of TDL275J035T2C would you like to use for your alert(s)?
  • Please alert me when TDL275J035T2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDL275J035T2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDL275J035T2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDL275J035T2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDL275J035T2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDL275J035T2C by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: