Part Details for TDL275J035T1CF by Cornell Dubilier Electronics Inc
Overview of TDL275J035T1CF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TDL275J035T1CF
TDL275J035T1CF CAD Models
TDL275J035T1CF Part Data Attributes
|
TDL275J035T1CF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL275J035T1CF
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2626 | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |
Alternate Parts for TDL275J035T1CF
This table gives cross-reference parts and alternative options found for TDL275J035T1CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL275J035T1CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL275J035T2CF | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, | Cornell Dubilier Electronics Inc | TDL275J035T1CF vs TDL275J035T2CF |
TDL275J035T1C | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, | Cornell Dubilier Electronics Inc | TDL275J035T1CF vs TDL275J035T1C |
TDL275J035M2C | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.7uF, 2626, | Cornell Dubilier Electronics Inc | TDL275J035T1CF vs TDL275J035M2C |