Datasheets
TDL105J035T1BF by: Cornell Dubilier Electronics Inc

Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 2020,

Part Details for TDL105J035T1BF by Cornell Dubilier Electronics Inc

Overview of TDL105J035T1BF by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for TDL105J035T1BF

TDL105J035T1BF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDL105J035T1BF Part Data Attributes

TDL105J035T1BF Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
TDL105J035T1BF Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 2020,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2020
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 7.62 mm
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 35 V
Size Code 2020
Surface Mount NO
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for TDL105J035T1BF

This table gives cross-reference parts and alternative options found for TDL105J035T1BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL105J035T1BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TDL105J035S1B-F Cornell Dubilier Electronics Inc Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED TDL105J035T1BF vs TDL105J035S1B-F
TDL105J035M2B Cornell Dubilier Electronics Inc Check for Price Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 2020, TDL105J035T1BF vs TDL105J035M2B
TDL105J035S1B Cornell Dubilier Electronics Inc Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED TDL105J035T1BF vs TDL105J035S1B
TDL105J035T1B Cornell Dubilier Electronics Inc Check for Price Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 2020, TDL105J035T1BF vs TDL105J035T1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDL105J035T1BF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDL105J035T1BF by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of TDL105J035T1BF would you like to use for your alert(s)?
  • Please alert me when TDL105J035T1BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDL105J035T1BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDL105J035T1BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDL105J035T1BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDL105J035T1BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDL105J035T1BF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: