Datasheets
TDK5110 by: Infineon Technologies AG

Telecom Circuit, 1-Func, Bipolar, PDSO16, TSSOP-16

Part Details for TDK5110 by Infineon Technologies AG

Overview of TDK5110 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TDK5110

TDK5110 CAD Models

TDK5110 Part Data Attributes

TDK5110 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TDK5110 Infineon Technologies AG Telecom Circuit, 1-Func, Bipolar, PDSO16, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.019 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type TELECOM CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

TDK5110 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDK5110 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDK5110 by Infineon Technologies AG

  • Please alert me when TDK5110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDK5110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDK5110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDK5110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDK5110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDK5110 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: