-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 2ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6816
|
Newark | Thick Film Resistor, 2 Ohm, 35W, 5%, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P2R00JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDH35P2R00JE-ND
|
DigiKey | RES SMD 2 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
772 In Stock |
|
$4.4489 / $11.8100 | Buy Now |
DISTI #
588-TDH35P2R00JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 2ohm 5% RoHS: Compliant | 34 |
|
$7.0800 / $10.4800 | Buy Now |
DISTI #
70024208
|
RS | TDH35 Series Thick Film Resistor DPAK Case 2Ohms +/-5% 35W +/-100ppm/degC | Ohmite TDH35P2R00JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $8.6300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
780 In Stock 90 Factory Stock |
|
$4.8600 / $9.2700 | Buy Now |
DISTI #
61898888
|
Verical | Res Thick Film 2 Ohm 5% 35W ±300ppm/°C D-Pak Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2218 | Americas - 780 |
|
$8.6933 / $13.7528 | Buy Now |
|
Bristol Electronics | 258 |
|
RFQ | ||
DISTI #
TDH35P2R00JE
|
TTI | Thick Film Resistors - SMD 35watt 2ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk |
Americas - 750 In Stock |
|
$4.6800 / $6.1200 | Buy Now |
|
Master Electronics | Res Thick Film 2 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
780 In Stock 90 Factory Stock |
|
$4.8600 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35P2R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P2R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 2ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |