Part Details for TDG1026-8R by L-com Inc
Overview of TDG1026-8R by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TDG1026-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8740
|
Newark | Adaptor, In-Line, Rj45 Jack-Jack, 8P8C, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026-8R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$1.8700 | Buy Now |
DISTI #
5073-TDG1026-8R-ND
|
DigiKey | MODULAR COUPLER 8X8 CROSSED Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
73605235
|
RS | Modular CouplerRJ45 (8x8)Cross Wired- | L-com TDG1026-8R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Onlinecomponents.com | MODULAR COUPLER 8X8 CROSSED | 0 |
|
$1.6100 / $2.4200 | Buy Now |
DISTI #
TDG1026-8R
|
L-com US | L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 855 |
|
$0.9400 / $1.8700 | Buy Now |
Part Details for TDG1026-8R
TDG1026-8R CAD Models
TDG1026-8R Part Data Attributes:
|
TDG1026-8R
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026-8R
L-com Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |