Part Details for TDF8530TH/N1,512 by NXP Semiconductors
Overview of TDF8530TH/N1,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDF8530TH/N1,512
TDF8530TH/N1,512 CAD Models
TDF8530TH/N1,512 Part Data Attributes
|
TDF8530TH/N1,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8530TH/N1,512
NXP Semiconductors
SOT1131-1 Package, Standard Marking, Tube Dry Pack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, SSOP44,.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G44 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TDF8530TH/N1,512
This table gives cross-reference parts and alternative options found for TDF8530TH/N1,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8530TH/N1,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8530TH/N2,118 | TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin | NXP Semiconductors | TDF8530TH/N1,512 vs TDF8530TH/N2,118 |
935297727118 | 100W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44 | NXP Semiconductors | TDF8530TH/N1,512 vs 935297727118 |
935297727112 | 100W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44 | NXP Semiconductors | TDF8530TH/N1,512 vs 935297727112 |