There are no models available for this part yet.
Overview of TDC685M016WSE-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for TDC685M016WSE-F by Cornell Dubilier Electronics Inc
Part Data Attributes for TDC685M016WSE-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0009 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDC685M016WSE-F
This table gives cross-reference parts and alternative options found for TDC685M016WSE-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC685M016WSE-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRB10K-685-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC685M016WSE-F vs TRB10K-685-M016B |
TAP685M16BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC685M016WSE-F vs TAP685M16BRS |
S991C685MDH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDC685M016WSE-F vs S991C685MDH |
TDR1CC685MBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC685M016WSE-F vs TDR1CC685MBL |
TAP685M16CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC685M016WSE-F vs TAP685M16CRS |
TDR1CCLA685M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC685M016WSE-F vs TDR1CCLA685M |
TDR1CC685MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC685M016WSE-F vs TDR1CC685MS |
199D685X0016BB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDC685M016WSE-F vs 199D685X0016BB1 |
511-016/6R8MSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDC685M016WSE-F vs 511-016/6R8MSTAF |
TRB25-685-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC685M016WSE-F vs TRB25-685-M016A |