Part Details for TDC50M64 by L-com Inc
Overview of TDC50M64 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC50M64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1493
|
Newark | Enet Cord, Telco R/A Plug-Rj11 Plug, 36", Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Gray, Product Range:-, Connector To Connector:90° Telco Plug To 12X Rj11 Plug, Lan Category:Cat3 Rohs Compliant: Yes |L-Com TDC50M64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.9700 / $14.7600 | Buy Now |
DISTI #
5073-TDC50M64-ND
|
DigiKey | CABLE CAT 3 CN50M/12 (6X4) 3' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
73601568
|
RS | Cat3 Telco Breakout CableMale Telco / 12 (6x4)3.0 ft- | L-com TDC50M64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 | RFQ |
|
Onlinecomponents.com | CABLE CAT 3 CN50M/12 (6X4) 3' RoHS: Compliant | 0 |
|
$13.0000 / $17.0700 | Buy Now |
DISTI #
TDC50M64
|
L-com US | Breakout your 25-Pair Trunk lines to industry standard modular RJ style plugs. Available in a Category 3 rating, these cables simplify the process of connecting individual lines from or to a 25-pair Telco connection. One end features a standard RJ21 Telco connection and the other has up to 25 RJ style connectors. All cables are three feet in length. Custom lengths are available with modest minimums. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0000 / $15.0000 | Buy Now |