Part Details for TDC226M016WSF-F by Cornell Dubilier Electronics Inc
Overview of TDC226M016WSF-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC226M016WSF-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid Tantalum Capacitors RoHS: Compliant |
135 Partner Stock |
|
$1.0500 / $1.9600 | Buy Now |
DISTI #
20117091
|
Verical | Solid Tantalum Capacitors RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 135 |
|
$1.0300 | Buy Now |
DISTI #
TDC226M016WSF-F
|
IBS Electronics | Capacitor Solid Tantalum Radial Min Qty: 804 Package Multiple: 1 | 135 |
|
$1.0790 | Buy Now |
DISTI #
C1S154100354360
|
Chip1Stop | Capacitor Film RoHS: Compliant | 135 |
|
$1.3500 / $1.3600 | Buy Now |
|
Master Electronics | Solid Tantalum Capacitors RoHS: Compliant |
135 Partner Stock |
|
$1.0500 / $1.9600 | Buy Now |
Part Details for TDC226M016WSF-F
TDC226M016WSF-F CAD Models
TDC226M016WSF-F Part Data Attributes
|
TDC226M016WSF-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC226M016WSF-F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TDC226M016WSF-F
This table gives cross-reference parts and alternative options found for TDC226M016WSF-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC226M016WSF-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991C226MGG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDC226M016WSF-F vs S991C226MGG |
TDR1CFTB226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC226M016WSF-F vs TDR1CFTB226M |
TAP226M16CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC226M016WSF-F vs TAP226M16CRS |
RCDC10K226M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC226M016WSF-F vs RCDC10K226M016B |
TDR1CF226MAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC226M016WSF-F vs TDR1CF226MAL |
TDC226M016WSF | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDC226M016WSF-F vs TDC226M016WSF |
RCDC10226M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC226M016WSF-F vs RCDC10226M016A |
511-016/220MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDC226M016WSF-F vs 511-016/220MCTAF |
TAP226M16BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC226M016WSF-F vs TAP226M16BRS |
TDR1CFTSR226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC226M016WSF-F vs TDR1CFTSR226M |