Part Details for TDC1030B6A by TRW Inc
Overview of TDC1030B6A by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDC1030B6A
TDC1030B6A CAD Models
TDC1030B6A Part Data Attributes
|
TDC1030B6A
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1030B6A
TRW Inc
FIFO, 64X9, Asynchronous, Bipolar, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 6890.8 | |
CO2e (mg) | 84756.839 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Clock Frequency-Max (fCLK) | 13 MHz | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 0.4 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TDC1030B6A
This table gives cross-reference parts and alternative options found for TDC1030B6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC1030B6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT2708PCX | FIFO, 64X9, 34.5ns, Synchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | Fairchild Semiconductor Corporation | TDC1030B6A vs 74ACT2708PCX |
933798870652 | IC 64 X 9 OTHER FIFO, 520 ns, PDIP28, DIP-28, FIFO | NXP Semiconductors | TDC1030B6A vs 933798870652 |
74AC723PC | 64X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 | Texas Instruments | TDC1030B6A vs 74AC723PC |
54AC2708DM | 64X9 OTHER FIFO, 37ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | TDC1030B6A vs 54AC2708DM |
SN74ALS2233N | 64X9 OTHER FIFO, PDIP28 | Texas Instruments | TDC1030B6A vs SN74ALS2233N |
CY8C409-15PC | FIFO, 64X9, Asynchronous, CMOS, PDIP28, | Cypress Semiconductor | TDC1030B6A vs CY8C409-15PC |
TDC1030J6C | FIFO, 64X9, Asynchronous, Bipolar, CDIP28 | TRW Inc | TDC1030B6A vs TDC1030J6C |
54ACT723DMQB | FIFO, 64X9, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | TDC1030B6A vs 54ACT723DMQB |
CD54HCT7030E | 64X9 OTHER FIFO, 117ns, PDIP28 | Intersil Corporation | TDC1030B6A vs CD54HCT7030E |
CD54HC7030E | 64X9 OTHER FIFO, 520ns, PDIP28 | Intersil Corporation | TDC1030B6A vs CD54HC7030E |