Part Details for TDC1016C2G10 by TRW Inc
Overview of TDC1016C2G10 by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TDC1016C2G10
TDC1016C2G10 CAD Models
TDC1016C2G10 Part Data Attributes
|
TDC1016C2G10
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1016C2G10
TRW Inc
D/A Converter, 10-Bit, 1 Func, Bipolar, CQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | QCCN, LCC44,.65SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |