TDC1016C2C8
Description: D/A Converter, 10-Bit, 1 Func, Bipolar, CQCC44,

Overview of TDC1016C2C8 by Raytheon Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TDC1016C2C8 by Raytheon Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDC1016C2C8 by Raytheon Semiconductor

TDC1016C2C8
Raytheon Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
JESD-30 Code
S-XQCC-N44
JESD-609 Code
e0
Linearity Error-Max (EL)
0.2%
Number of Bits
10
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC44,.65SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. TDC1016C2C8
    Raytheon Semiconductor
    D/A Converter, 10-Bit, 1 Func, Bipolar, CQCC44,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDC1016C2C8 by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDC1016C2C8 by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of TDC1016C2C8 would you like to use for your alert(s)?
  • Please alert me when TDC1016C2C8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDC1016C2C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDC1016C2C8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDC1016C2C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDC1016C2C8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDC1016C2C8 by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: