Part Details for TDC1012J7C1 by Fairchild Semiconductor Corporation
Overview of TDC1012J7C1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Part Details for TDC1012J7C1
TDC1012J7C1 CAD Models
TDC1012J7C1 Part Data Attributes
|
TDC1012J7C1
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
TDC1012J7C1
Fairchild Semiconductor Corporation
D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, COMPLEMENTARY BINARY | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.048% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |