Part Details for TDA8772AH/3GPB-T by NXP Semiconductors
Overview of TDA8772AH/3GPB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8772AH/3GPB-T
TDA8772AH/3GPB-T CAD Models
TDA8772AH/3GPB-T Part Data Attributes
|
TDA8772AH/3GPB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8772AH/3GPB-T
NXP Semiconductors
IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.006 us SETTLING TIME, 8-BIT DAC, PQFP44, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.05 V | |
Analog Output Voltage-Min | 0.75 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.4688% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Settling Time-Nom (tstl) | 0.006 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |