Part Details for TDA8771AH/C1,557 by NXP Semiconductors
Overview of TDA8771AH/C1,557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8771AH/C1,557
TDA8771AH/C1,557 CAD Models
TDA8771AH/C1,557 Part Data Attributes
|
TDA8771AH/C1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8771AH/C1,557
NXP Semiconductors
IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.05 us SETTLING TIME, 8-BIT DAC, PQFP44, PLASTIC, QFP-44, Digital to Analog Converter
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | 4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Settling Time-Nom (tstl) | 0.05 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TDA8771AH/C1,557
This table gives cross-reference parts and alternative options found for TDA8771AH/C1,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8771AH/C1,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935205840557 | IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 0.05 us SETTLING TIME, 8-BIT DAC, PQFP44, PLASTIC, QFP-44, Digital to Analog Converter | NXP Semiconductors | TDA8771AH/C1,557 vs 935205840557 |