Converters
TDA8764AHL/6/C1
NXP Semiconductors
Description: IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, PLASTIC, SOT-401-1, LQFP-32, Analog to Digital Converter

Overview of TDA8764AHL/6/C1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TDA8764AHL/6/C1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8764AHL/6/C1 by NXP Semiconductors

TDA8764AHL/6/C1
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G32
Length
5 mm
Linearity Error-Max (EL)
0.1953%
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Sample Rate
60 MHz
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. TDA8764AHL/6/C1
    NXP Semiconductors
    IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, PLASTIC, SOT-401-1, LQFP-32, Analog to Digital Converter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8764AHL/6/C1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8764AHL/6/C1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA8764AHL/6/C1 would you like to use for your alert(s)?
  • Please alert me when TDA8764AHL/6/C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA8764AHL/6/C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8764AHL/6/C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA8764AHL/6/C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8764AHL/6/C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8764AHL/6/C1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: