Part Details for TDA8444AT/N4 by NXP Semiconductors
Overview of TDA8444AT/N4 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8444AT/N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 254 |
|
RFQ |
Part Details for TDA8444AT/N4
TDA8444AT/N4 CAD Models
TDA8444AT/N4 Part Data Attributes
|
TDA8444AT/N4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8444AT/N4
NXP Semiconductors
IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, 7.50 MM, PLASTIC, SO-20, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 11.5 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Bits | 6 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA8444AT/N4
This table gives cross-reference parts and alternative options found for TDA8444AT/N4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8444AT/N4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935089760112 | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, 7.50 MM, PLASTIC, SO-20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4 vs 935089760112 |
TDA8444AT/N4,115 | TDA8444AT | NXP Semiconductors | TDA8444AT/N4 vs TDA8444AT/N4,115 |
TDA8444AT | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4 vs TDA8444AT |