-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8444AT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8444AT/N4,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8444AT/N4,112
NXP Semiconductors
TDA8444AT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | 0.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA8444AT/N4,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8444AT/N4,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8444ATD-G | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4,112 vs TDA8444ATD-G |
TDA8444ATD-T | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4,112 vs TDA8444ATD-T |
TDA8444ATD | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4,112 vs TDA8444ATD |
TDA8444AT/N4 | IC OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDSO20, 7.50 MM, PLASTIC, SO-20, Digital to Analog Converter | NXP Semiconductors | TDA8444AT/N4,112 vs TDA8444AT/N4 |