Part Details for TDA8295HN/C2,557 by NXP Semiconductors
Overview of TDA8295HN/C2,557 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8295HN/C2,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDA8295HN/C2557-ND
|
DigiKey | AUDIO/VIDEO DEMODULATOR, AM/FM Min Qty: 241 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2450 In Stock |
|
$1.2500 | Buy Now |
DISTI #
TDA8295HN/C2,557
|
Avnet Americas | - Trays (Alt: TDA8295HN/C2,557) RoHS: Compliant Min Qty: 289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2450 Partner Stock |
|
$1.0737 / $1.2382 | Buy Now |
|
Rochester Electronics | Audio/Video Demodulator, AM/FM, CMOS, PQCC40 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2450 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for TDA8295HN/C2,557
TDA8295HN/C2,557 CAD Models
TDA8295HN/C2,557 Part Data Attributes
|
TDA8295HN/C2,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8295HN/C2,557
NXP Semiconductors
TDA8295_C2 - Digital global standard low IF demodulator for analog TV and FM radio QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-618-1, HVQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT CAN ALSO REQUIRES 2.97V TO 3.63V SUPPLY | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 179 mA | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |