Part Details for TDA8035HN/C2/S1QL by NXP Semiconductors
Overview of TDA8035HN/C2/S1QL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA8035HN/C2/S1QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4273
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn Rohs Compliant: Yes |Nxp TDA8035HN/C2/S1QL Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 | Buy Now |
DISTI #
TDA8035HN/C2/S1QL-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HVQFN Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8117 | Buy Now |
DISTI #
TDA8035HN/C2/S1QL
|
Avnet Americas | Smart Card Reader IC 32-Pin HVQFN Tray - Trays (Alt: TDA8035HN/C2/S1QL) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-TDA8035HNC2S1QL
|
Mouser Electronics | Interface - Specialized High integrated and low power smart card interface RoHS: Compliant | 0 |
|
$0.6330 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.5160 | Buy Now |
|
Rochester Electronics | TDA8035HN - CT READER ICS ANALOG RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$0.5768 / $0.6786 | Buy Now |
DISTI #
TDA8035HN/C2/S1QL
|
Avnet Silica | Smart Card Reader IC 32-Pin HVQFN Tray (Alt: TDA8035HN/C2/S1QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA8035HN/C2/S1QL
|
EBV Elektronik | Smart Card Reader IC 32-Pin HVQFN Tray (Alt: TDA8035HN/C2/S1QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA8035HN/C2/S1QL
TDA8035HN/C2/S1QL CAD Models
TDA8035HN/C2/S1QL Part Data Attributes:
|
TDA8035HN/C2/S1QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8035HN/C2/S1QL
NXP Semiconductors
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA8035HN/C2/S1QL
This table gives cross-reference parts and alternative options found for TDA8035HN/C2/S1QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8035HN/C2/S1QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8035HN/C2/S1J | TDA8035HN - High integrated and low power smart card interface QFN 32-Pin | NXP Semiconductors | TDA8035HN/C2/S1QL vs TDA8035HN/C2/S1J |