Part Details for TDA8034HN by NXP Semiconductors
Overview of TDA8034HN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8034HN
TDA8034HN CAD Models
TDA8034HN Part Data Attributes
|
TDA8034HN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8034HN
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24, Consumer IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TDA8034HN
This table gives cross-reference parts and alternative options found for TDA8034HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8034HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8034HN/C1 | SPECIALTY CONSUMER CIRCUIT, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24 | NXP Semiconductors | TDA8034HN vs TDA8034HN/C1 |
TDA8034HN/C1,157 | TDA8034HN - Low power smart card interface QFN 24-Pin | NXP Semiconductors | TDA8034HN vs TDA8034HN/C1,157 |