Part Details for TDA8007BHL/C4,118 by NXP Semiconductors
Overview of TDA8007BHL/C4,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8007BHL/C4,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9815
|
Newark | Multiprotocol Ic Card Interface/Reel Rohs Compliant: Yes |Nxp TDA8007BHL/C4,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
Part Details for TDA8007BHL/C4,118
TDA8007BHL/C4,118 CAD Models
TDA8007BHL/C4,118 Part Data Attributes
|
TDA8007BHL/C4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8007BHL/C4,118
NXP Semiconductors
TDA8007BHL - Multiprotocol IC card interface QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TDA8007BHL/C4,118
This table gives cross-reference parts and alternative options found for TDA8007BHL/C4,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8007BHL/C4,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8007BHL | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 X 1.40 MM, PLASTIC, LQFP-48, Microprocessor IC:Other | NXP Semiconductors | TDA8007BHL/C4,118 vs TDA8007BHL |
TDA8007BHL/C2 | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Microprocessor IC:Other | NXP Semiconductors | TDA8007BHL/C4,118 vs TDA8007BHL/C2 |
TDA8007BHL/C3 | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Microprocessor IC:Other | NXP Semiconductors | TDA8007BHL/C4,118 vs TDA8007BHL/C3 |