-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W power amplifier with high efficiency and built-in I<sup>2</sup>C diagnostic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7390
|
Newark | Audio Power |Stmicroelectronics TDA7563AH RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19241-ND
|
DigiKey | IC AMP AB QUAD 75W 27FLEXIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
331 In Stock |
|
$6.8621 / $10.8300 | Buy Now |
DISTI #
TDA7563AH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7563AH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.2322 / $6.8197 | Buy Now |
DISTI #
511-TDA7563AH
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 308 |
|
$6.5100 / $7.7100 | Buy Now |
|
STMicroelectronics | 4 x 50 W power amplifier with high efficiency and built-in I2C diagnostic RoHS: Compliant Min Qty: 1 | 308 |
|
$6.3800 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks | 0 |
|
$6.2300 | Buy Now |
DISTI #
26113486
|
Verical | Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Horizontal) Tube Min Qty: 2 Package Multiple: 1 Date Code: 1307 | Americas - 280 |
|
$5.1710 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 355 |
|
$6.4752 / $11.2613 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7563AH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7563AH
STMicroelectronics
4 x 50 W power amplifier with high efficiency and built-in I<sup>2</sup>C diagnostic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7563AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7563AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7850AH | Quad BTP output with HSD, offset detection , stand-by and mute inputs | STMicroelectronics | TDA7563AH vs TDA7850AH |