-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 45 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TDA75610S-ZSX-ND
|
DigiKey | DISCRETE Min Qty: 310 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6237 | Buy Now |
DISTI #
TDA75610S-ZSX
|
Avnet Americas | Audio Amplifier Speaker 4-Channel 45W Class-AB 36-Pin PowerSO Tube - Rail/Tube (Alt: TDA75610S-ZSX) Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.5414 / $5.1678 | Buy Now |
DISTI #
511-TDA75610S-ZSX
|
Mouser Electronics | Audio Amplifiers Low voltage operation, high efficiency (class SB), intelligent, quad BTL output power amplifier with full I2C diagnostics including tweeter detection and hardware stand-by/mute RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks | 0 |
|
$4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA75610S-ZSX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA75610S-ZSX
STMicroelectronics
4 x 45 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 68 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.41 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |