-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage operation, intelligent, quad BTL output power amplifier with full I<sup>2</sup>C diagnostics including tweeter detection and hardware stand-by/mute
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3705
|
Newark | Audio Power |Stmicroelectronics TDA75610LV Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA75610LV-ND
|
DigiKey | IC AMP AB QUAD 45W 27FLEXIWATT Min Qty: 357 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4415 | Buy Now |
DISTI #
TDA75610LV
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 64W Class-SB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA75610LV) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$5.6559 / $6.4360 | Buy Now |
DISTI #
511-TDA75610LV
|
Mouser Electronics | Audio Amplifiers Low volt operation, intelligent, quad BTL output power amplifier full I2C diagno RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$5.2900 | Buy Now |
|
ComSIT USA | 4 X 45 W POWER AMPLIFIER WITH FULL I2C DIAGNOSTICS, HIGH EFFICIENCY AND LOW VOLTAGE OPERATION Audio Amplifier, 44W, 4 Channel(s), 1 Func, BCDMOS RoHS: Compliant | Europe - 714 |
|
RFQ | |
DISTI #
TDA75610LV
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 64W Class-SB 27-Pin Flexiwatt(Vertical) Tube (Alt: TDA75610LV) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA75610LV
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 64W Class-SB 27-Pin Flexiwatt(Vertical) Tube (Alt: TDA75610LV) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC AMP AUDIO BRIDGE FLEXIWATT27 | 23867 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA75610LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA75610LV
STMicroelectronics
Low voltage operation, intelligent, quad BTL output power amplifier with full I<sup>2</sup>C diagnostics including tweeter detection and hardware stand-by/mute
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLEXIWATT-27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 44 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA75610LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA75610LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA75610LVSM | AUDIO AMPLIFIER | STMicroelectronics | TDA75610LV vs TDA75610LVSM |
TDF8554J/N2 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM37, PLASTIC, SOT725-1, 37 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LV vs TDF8554J/N2 |
TDA8561Q/N2/S2,112 | TDA8561Q | NXP Semiconductors | TDA75610LV vs TDA8561Q/N2/S2,112 |
TDA8569Q/N1,112 | TDA8569Q - 4 x 40 W BTL quad car radio power amplifier ZIP 23-Pin | NXP Semiconductors | TDA75610LV vs TDA8569Q/N1,112 |
TDA8562QU | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LV vs TDA8562QU |
TDA8561Q/N3,112 | TDA8561Q - 2 x 24 W BTL or 4 x 12 W single-ended car radio power amplifier ZIP 17-Pin | NXP Semiconductors | TDA75610LV vs TDA8561Q/N3,112 |
TDA8561Q/N3S,112 | TDA8561Q - 2 x 24 W BTL or 4 x 12 W single-ended car radio power amplifier ZIP 17-Pin | NXP Semiconductors | TDA75610LV vs TDA8561Q/N3S,112 |
TDA8562Q/N1 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LV vs TDA8562Q/N1 |
935059300112 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LV vs 935059300112 |
TDA75610LVSMTR | AUDIO AMPLIFIER | STMicroelectronics | TDA75610LV vs TDA75610LVSMTR |