Part Details for TDA7468D13TR by STMicroelectronics
Overview of TDA7468D13TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA7468D13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7835
|
Newark | Audio Processor, Digitally Ctrl, Soic-28, Audio Control Type:Audio Processor, Supply Voltage Range:5V To 10V, Control Interface:I2C, Audio Ic Case Style:Soic, No. Of Pins:28Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7468D13TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57P3530
|
Newark | Audio |Stmicroelectronics TDA7468D13TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | Tone controlAudio processor with bass ALC RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7400 / $2.9000 | Buy Now |
|
Future Electronics | TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$259.3500 / $272.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22805 |
|
RFQ | |
|
Chip1Cloud | Audio Processor Bass/Treble 4-IN 1-OUT 28-Pin SO / IC PROCESSOR AUDIO DGTL 28-SOIC | 2000 |
|
RFQ | |
DISTI #
TDA7468D13TR
|
EBV Elektronik | Audio Processor 28-Pin SO T/R (Alt: TDA7468D13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA7468D13TR
TDA7468D13TR CAD Models
TDA7468D13TR Part Data Attributes
|
TDA7468D13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7468D13TR
STMicroelectronics
Tone controlAudio processor with bass ALC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TDA7468D13TR
This table gives cross-reference parts and alternative options found for TDA7468D13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7468D13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7468D | Tone controlAudio processor with bass ALC | STMicroelectronics | TDA7468D13TR vs TDA7468D |
TDA7443D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7468D13TR vs TDA7443D |