Part Details for TDA7370B by STMicroelectronics
Overview of TDA7370B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7370B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 6.5W, 4 CHANNEL(S), 1 FUNC, BIPOLAR, PZFM15 | 49 |
|
$2.7750 / $5.5500 | Buy Now |
Part Details for TDA7370B
TDA7370B CAD Models
TDA7370B Part Data Attributes:
|
TDA7370B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7370B
STMicroelectronics
6.5W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 6.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |