Part Details for TDA7342EQ2NTR by STMicroelectronics
Overview of TDA7342EQ2NTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7342EQ2NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2400 |
|
RFQ |
Part Details for TDA7342EQ2NTR
TDA7342EQ2NTR CAD Models
TDA7342EQ2NTR Part Data Attributes:
|
TDA7342EQ2NTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7342EQ2NTR
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 100 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TDA7342EQ2NTR
This table gives cross-reference parts and alternative options found for TDA7342EQ2NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7342EQ2NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7342EQ2N | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | TDA7342EQ2NTR vs TDA7342EQ2N |
TDA7342 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, TQFP-32 | STMicroelectronics | TDA7342EQ2NTR vs TDA7342 |