Part Details for TDA7330B by STMicroelectronics
Overview of TDA7330B by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7330B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Single Chip RDS Demodulator Filter 20-Pin DIP |
658 In Stock |
|
$5.3200 / $20.4400 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, BICMOS, PDIP20 | 15 |
|
$5.9738 / $11.9475 | Buy Now |
|
ComSIT USA | SINGLE CHIP RDS DEMODULATOR + FILTER Consumer Circuit, BICMOS, PDIP20 RoHS: Not Compliant | Europe - 1928 |
|
RFQ |
Part Details for TDA7330B
TDA7330B CAD Models
TDA7330B Part Data Attributes
|
TDA7330B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7330B
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PDIP20, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |