-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 W + 25 W stereo amplifier with mute and standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2465
|
Newark | Audio |Stmicroelectronics TDA7265A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
98AC2848
|
Newark | Class-Ab Audio Power Amplifiers Rohs Compliant: Yes |Stmicroelectronics TDA7265A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
497-11950-5-ND
|
DigiKey | IC AMP AB STEREO 25W 11MULTIWATT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
925 In Stock |
|
$5.8200 / $7.8700 | Buy Now |
DISTI #
TDA7265A
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 32W Class-AB 11-Pin MULTIWATT V - Rail/Tube (Alt: TDA7265A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.1123 / $5.5942 | Buy Now |
DISTI #
511-TDA7265A
|
Mouser Electronics | Audio Amplifiers 25 25W STEREO AMP Mute ST-BY AB DUAL RoHS: Compliant | 491 |
|
$5.7900 / $7.8700 | Buy Now |
|
STMicroelectronics | 25 W + 25 W stereo amplifier with mute and standby RoHS: Compliant Min Qty: 1 | 491 |
|
$5.7000 / $7.7100 | Buy Now |
|
Future Electronics | TDA7265 Series 25 V 25+25 W Stereo Amplifier with Mute & ST-BY - Multiwatt-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.2000 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | 300 |
|
$7.4880 / $14.9760 | Buy Now | |
DISTI #
TDA7265A
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 32W Class-AB 11-Pin MULTIWATT V (Alt: TDA7265A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7265A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7265A
STMicroelectronics
25 W + 25 W stereo amplifier with mute and standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T11 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |