-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 19 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 16 |
|
$3.3150 / $6.6300 | Buy Now |
|
ComSIT USA | 20+20 W STEREO AMPLIFIER WITH STAND-BY Audio Amplifier, 28W, 2 Channel(s), 2 Func, Bipolar, PZFM11 RoHS: Not Compliant | Europe - 100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$4.5000 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7262
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7262
STMicroelectronics
28W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 80 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 28 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1876T | IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA7262 vs LM1876T |
LM1876T/NOPB | IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA7262 vs LM1876T/NOPB |